100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPW1H101MPD1FA

DigiKey Part Number
UPW1H101MPD1FA-ND
Manufacturer
Manufacturer Product Number
UPW1H101MPD1FA
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
315.25 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
485 mA @ 100 kHz
Part Status
Active
Impedance
234 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 092
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
105,50600 Kč55,06 Kč
504,09600 Kč204,80 Kč
2003,30560 Kč661,12 Kč
6002,86658 Kč1 719,95 Kč
1 0002,70454 Kč2 704,54 Kč
2 6002,45742 Kč6 389,29 Kč
5 0002,32276 Kč11 613,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč