Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPW1C331MPD1CT | |
|---|---|
DigiKey Part Number | UPW1C331MPD1CT-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C331MPD1CT |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 360.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C331MPD1CV | Nichicon | 0 | UPW1C331MPD1CV-ND | 0,10600 Kč | Parametric Equivalent |
| MAL215035331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215035331E3-ND | 0,42053 Kč | Parametric Equivalent |
| MAL215055331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215055331E3-ND | 0,36253 Kč | Parametric Equivalent |
| MAL215085331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215085331E3-ND | 0,38551 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 3,03571 Kč | 4 249,99 Kč |
| Unit Price without VAT: | 3,03571 Kč |
|---|---|
| Unit Price with VAT: | 3,67321 Kč |



