



UPW1C100MDD1TD | |
|---|---|
DigiKey Part Number | 493-11374-1-ND - Cut Tape (CT) 493-11374-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C100MDD1TD |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C100MDD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 54 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Impedance | 600 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,74700 Kč | 37,47 Kč |
| 50 | 2,72380 Kč | 136,19 Kč |
| 100 | 2,39970 Kč | 239,97 Kč |
| 500 | 1,83598 Kč | 917,99 Kč |
| 1 000 | 1,65748 Kč | 1 657,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,50897 Kč | 3 017,94 Kč |
| 4 000 | 1,38541 Kč | 5 541,64 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

