

UPS1C470MDD1TD | |
---|---|
DigiKey Part Number | 493-5361-1-ND - Cut Tape (CT) 493-5361-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1C470MDD1TD |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C470MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 27.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,87000 Kč | 6,87 Kč |
10 | 4,18700 Kč | 41,87 Kč |
50 | 3,06200 Kč | 153,10 Kč |
100 | 2,70370 Kč | 270,37 Kč |
500 | 2,07800 Kč | 1 039,00 Kč |
1 000 | 1,88053 Kč | 1 880,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1,71619 Kč | 3 432,38 Kč |
4 000 | 1,57938 Kč | 6 317,52 Kč |
6 000 | 1,51035 Kč | 9 062,10 Kč |
10 000 | 1,43333 Kč | 14 333,30 Kč |
Unit Price without VAT: | 6,87000 Kč |
---|---|
Unit Price with VAT: | 8,31270 Kč |