



UPS0J471MPD | |
|---|---|
DigiKey Part Number | 493-17142-ND |
Manufacturer | |
Manufacturer Product Number | UPS0J471MPD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J471MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 291.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 50 | 4,19120 Kč | 209,56 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 500 | 2,88512 Kč | 1 442,56 Kč |
| 1 000 | 2,62370 Kč | 2 623,70 Kč |
| 3 000 | 2,29648 Kč | 6 889,44 Kč |
| 6 000 | 2,13420 Kč | 12 805,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

