1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1C102MHD6TN

DigiKey Part Number
493-12170-1-ND - Cut Tape (CT)
493-12170-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1C102MHD6TN
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C102MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.27 A @ 10 kHz
Part Status
Not For New Designs
Impedance
55 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1E102SPanasonic Industry17 608P10279-ND40,53000 KčParametric Equivalent
EEU-FC1E102SBPanasonic Industry756P19640CT-ND41,16000 KčParametric Equivalent
In-Stock: 217
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1022,36300 Kč223,63 Kč
5017,29400 Kč864,70 Kč
10015,68970 Kč1 568,97 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25013,97460 Kč3 493,65 Kč
50012,92888 Kč6 464,44 Kč
75012,40113 Kč9 300,85 Kč
1 25011,81230 Kč14 765,38 Kč
1 75011,46635 Kč20 066,11 Kč
2 50011,13205 Kč27 830,12 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč