PM Series 16-22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 16-22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM0J392MHD6TN

DigiKey Part Number
493-5193-1-ND - Cut Tape (CT)
493-5193-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM0J392MHD6TN
Description
CAP ALUM 3900UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM0J392MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.59 A @ 120 Hz
Ripple Current @ High Frequency
1.77 A @ 10 kHz
Impedance
36 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,37000 Kč35,37 Kč
1023,03200 Kč230,32 Kč
5017,85160 Kč892,58 Kč
10016,22040 Kč1 622,04 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25014,47348 Kč3 618,37 Kč
50013,40864 Kč6 704,32 Kč
75012,87087 Kč9 653,15 Kč
1 25012,27154 Kč15 339,42 Kč
1 75011,91922 Kč20 858,63 Kč
2 50011,57887 Kč28 947,17 Kč
6 25010,84013 Kč67 750,81 Kč
12 50010,39040 Kč129 880,00 Kč
Manufacturers Standard Package
Unit Price without VAT:35,37000 Kč
Unit Price with VAT:42,79770 Kč