



UPM0J392MHD6TN | |
|---|---|
DigiKey Part Number | 493-5193-1-ND - Cut Tape (CT) 493-5193-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J392MHD6TN |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J392MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.59 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.77 A @ 10 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 24,12700 Kč | 241,27 Kč |
| 50 | 18,70500 Kč | 935,25 Kč |
| 100 | 16,99370 Kč | 1 699,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,16392 Kč | 3 790,98 Kč |
| 500 | 14,04766 Kč | 7 023,83 Kč |
| 750 | 13,48464 Kč | 10 113,48 Kč |
| 1 250 | 12,85666 Kč | 16 070,82 Kč |
| 1 750 | 12,48745 Kč | 21 853,04 Kč |
| 2 500 | 12,13088 Kč | 30 327,20 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

