



UPJ1J331MHD6TN | |
|---|---|
DigiKey Part Number | 493-5075-1-ND - Cut Tape (CT) 493-5075-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J331MHD6TN |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J331MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.41 A @ 10 kHz |
Part Status Not For New Designs | Impedance 78 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J331MHD6TN | Nichicon | 562 | 493-12033-1-ND | 30,66000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 50 | 15,15220 Kč | 757,61 Kč |
| 100 | 13,71380 Kč | 1 371,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,17716 Kč | 3 044,29 Kč |
| 500 | 11,23938 Kč | 5 619,69 Kč |
| 750 | 10,76637 Kč | 8 074,78 Kč |
| 1 250 | 10,23862 Kč | 12 798,27 Kč |
| 1 750 | 9,92846 Kč | 17 374,81 Kč |
| 2 500 | 9,62876 Kč | 24 071,90 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

