



UPJ1C102MHD6TN | |
|---|---|
DigiKey Part Number | 493-5011-1-ND - Cut Tape (CT) 493-5011-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C102MHD6TN |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C102MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.09 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.27 A @ 10 kHz |
Part Status Not For New Designs | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C102MHD6 | Nichicon | 493 | 493-17016-ND | 31,29000 Kč | Parametric Equivalent |
| EEU-FC1E102SB | Panasonic Industry | 756 | P19640CT-ND | 41,16000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 50 | 15,48820 Kč | 774,41 Kč |
| 100 | 14,02460 Kč | 1 402,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,45936 Kč | 3 114,84 Kč |
| 500 | 11,50480 Kč | 5 752,40 Kč |
| 750 | 11,02255 Kč | 8 266,91 Kč |
| 1 250 | 10,48539 Kč | 13 106,74 Kč |
| 1 750 | 10,16939 Kč | 17 796,43 Kč |
| 2 500 | 9,86419 Kč | 24 660,48 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

