



UPJ1A471MPD6 | |
|---|---|
DigiKey Part Number | 493-17012-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A471MPD6 |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A471MPD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 475 mA @ 120 Hz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 50 | 6,17760 Kč | 308,88 Kč |
| 100 | 5,50780 Kč | 550,78 Kč |
| 500 | 4,34952 Kč | 2 174,76 Kč |
| 2 000 | 3,67990 Kč | 7 359,80 Kč |
| 4 000 | 3,42719 Kč | 13 708,76 Kč |
| 6 000 | 3,29963 Kč | 19 797,78 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

