



UPJ1A471MPD | |
|---|---|
DigiKey Part Number | 493-15609-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A471MPD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A471MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 475 mA @ 120 Hz | |
Impedance | 190 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 50 | 7,11000 Kč | 355,50 Kč |
| 100 | 6,34980 Kč | 634,98 Kč |
| 500 | 5,04414 Kč | 2 522,07 Kč |
| 2 000 | 4,28947 Kč | 8 578,94 Kč |
| 4 000 | 4,00463 Kč | 16 018,52 Kč |
| 6 000 | 3,86094 Kč | 23 165,64 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

