



UPJ1A392MHD6TN | |
|---|---|
DigiKey Part Number | 493-5002-1-ND - Cut Tape (CT) 493-5002-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A392MHD6TN |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A392MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.05 A @ 10 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 50 | 17,74760 Kč | 887,38 Kč |
| 100 | 16,10970 Kč | 1 610,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,35760 Kč | 3 589,40 Kč |
| 500 | 13,28880 Kč | 6 644,40 Kč |
| 750 | 12,74943 Kč | 9 562,07 Kč |
| 1 250 | 12,14810 Kč | 15 185,12 Kč |
| 1 750 | 11,79451 Kč | 20 640,39 Kč |
| 2 500 | 11,45298 Kč | 28 632,45 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

