UPJ0J392MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 0,48218 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 171
Unit Price: 1,43000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,50176 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,53506 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 369
Unit Price: 1,52000 Kč
Datasheet
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ0J392MHD

DigiKey Part Number
493-5514-ND
Manufacturer
Manufacturer Product Number
UPJ0J392MHD
Description
CAP ALUM 3900UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J392MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.71 A @ 120 Hz
Ripple Current @ High Frequency
1.91 A @ 10 kHz
Impedance
37 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60013,99237 Kč8 395,42 Kč
Unit Price without VAT:13,99237 Kč
Unit Price with VAT:16,93077 Kč