2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1V222MHD6TN

DigiKey Part Number
493-4918-1-ND - Cut Tape (CT)
493-4918-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1V222MHD6TN
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1V222MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.244 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.64 A @ 100 kHz
Part Status
Active
Impedance
25 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1039,07700 Kč390,77 Kč
5030,90480 Kč1 545,24 Kč
10028,32210 Kč2 832,21 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25025,56548 Kč6 391,37 Kč
50023,88438 Kč11 942,19 Kč
75023,03648 Kč17 277,36 Kč
1 25022,09124 Kč27 614,05 Kč
1 75021,53579 Kč37 687,63 Kč
2 50020,99909 Kč52 497,72 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč