



UPA1V222MHD1TN | |
|---|---|
DigiKey Part Number | 493-4917-1-ND - Cut Tape (CT) 493-4917-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V222MHD1TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V222MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.346 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.76 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 50 | 28,76720 Kč | 1 438,36 Kč |
| 100 | 26,33150 Kč | 2 633,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,72940 Kč | 5 932,35 Kč |
| 500 | 22,14324 Kč | 11 071,62 Kč |
| 750 | 21,34321 Kč | 16 007,41 Kč |
| 1 250 | 20,45105 Kč | 25 563,81 Kč |
| 1 750 | 19,92674 Kč | 34 871,79 Kč |
| 2 500 | 19,42046 Kč | 48 551,15 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

