



UPA1E471MPD6TD | |
|---|---|
DigiKey Part Number | 493-4907-1-ND - Cut Tape (CT) 493-4907-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E471MPD6TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E471MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 50 | 7,86580 Kč | 393,29 Kč |
| 100 | 7,04060 Kč | 704,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,61528 Kč | 2 807,64 Kč |
| 1 000 | 5,16572 Kč | 5 165,72 Kč |
| 1 500 | 4,93887 Kč | 7 408,30 Kč |
| 2 500 | 4,68600 Kč | 11 715,00 Kč |
| 3 500 | 4,53719 Kč | 15 880,16 Kč |
| 5 000 | 4,39350 Kč | 21 967,50 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

