



UPA1E471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA1E471MPD1TACT-ND - Cut Tape (CT) UPA1E471MPD1TTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E471MPD1TA |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E471MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E471MPD | Nichicon | 490 | 493-16987-ND | 17,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 50 | 9,54560 Kč | 477,28 Kč |
| 100 | 8,56930 Kč | 856,93 Kč |
| 500 | 6,89070 Kč | 3 445,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,36134 Kč | 6 361,34 Kč |
| 2 000 | 5,92144 Kč | 11 842,88 Kč |
| 3 000 | 5,69935 Kč | 17 098,05 Kč |
| 5 000 | 5,45184 Kč | 27 259,20 Kč |
| 7 000 | 5,30637 Kč | 37 144,59 Kč |
| 10 000 | 5,16587 Kč | 51 658,70 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

