



UPA1E331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA1E331MPD1TACT-ND - Cut Tape (CT) UPA1E331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E331MPD1TA |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E331MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 409.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 50 | 7,63060 Kč | 381,53 Kč |
| 100 | 6,82640 Kč | 682,64 Kč |
| 500 | 5,43806 Kč | 2 719,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,00025 Kč | 5 000,25 Kč |
| 2 000 | 4,63615 Kč | 9 272,30 Kč |
| 3 000 | 4,45242 Kč | 13 357,26 Kč |
| 5 000 | 4,24756 Kč | 21 237,80 Kč |
| 7 000 | 4,12713 Kč | 28 889,91 Kč |
| 10 000 | 4,01081 Kč | 40 108,10 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

