



UPA1C682MHD1TN | |
|---|---|
DigiKey Part Number | 493-4895-1-ND - Cut Tape (CT) 493-4895-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C682MHD1TN |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C682MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.423 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.85 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 45,38400 Kč | 453,84 Kč |
| 50 | 36,16400 Kč | 1 808,20 Kč |
| 100 | 33,25060 Kč | 3 325,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,14360 Kč | 7 535,90 Kč |
| 500 | 28,24868 Kč | 14 124,34 Kč |
| 750 | 27,29287 Kč | 20 469,65 Kč |
| 1 250 | 26,22779 Kč | 32 784,74 Kč |
| 1 750 | 25,60173 Kč | 44 803,03 Kč |
| 2 500 | 24,99704 Kč | 62 492,60 Kč |
| 3 000 | 24,70968 Kč | 74 129,04 Kč |
| 6 000 | 24,07025 Kč | 144 421,50 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |

