



UPA1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-4880-1-ND - Cut Tape (CT) 493-4880-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 50 | 9,85220 Kč | 492,61 Kč |
| 100 | 8,85070 Kč | 885,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,12630 Kč | 3 563,15 Kč |
| 1 000 | 6,58245 Kč | 6 582,45 Kč |
| 1 500 | 6,30794 Kč | 9 461,91 Kč |
| 2 500 | 6,00198 Kč | 15 004,95 Kč |
| 3 500 | 5,82203 Kč | 20 377,10 Kč |
| 5 000 | 5,64825 Kč | 28 241,25 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

