



UPA1A561MPD1TD | |
|---|---|
DigiKey Part Number | 493-4875-1-ND - Cut Tape (CT) 493-4875-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A561MPD1TD |
Description | CAP ALUM 560UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A561MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 472.5 mA @ 120 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 50 | 6,42540 Kč | 321,27 Kč |
| 100 | 5,73040 Kč | 573,04 Kč |
| 500 | 4,53304 Kč | 2 266,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,63286 Kč | 3 632,86 Kč |
| 2 000 | 3,35044 Kč | 6 700,88 Kč |
| 3 000 | 3,20786 Kč | 9 623,58 Kč |
| 5 000 | 3,04887 Kč | 15 244,35 Kč |
| 7 000 | 2,95538 Kč | 20 687,66 Kč |
| 10 000 | 2,86507 Kč | 28 650,70 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

