



UPA0J561MPD1TD | |
|---|---|
DigiKey Part Number | 493-4857-1-ND - Cut Tape (CT) 493-4857-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J561MPD1TD |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J561MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 472.5 mA @ 120 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 50 | 5,59800 Kč | 279,90 Kč |
| 100 | 4,98280 Kč | 498,28 Kč |
| 500 | 3,91948 Kč | 1 959,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,58352 Kč | 3 583,52 Kč |
| 2 000 | 3,30414 Kč | 6 608,28 Kč |
| 3 000 | 3,16307 Kč | 9 489,21 Kč |
| 5 000 | 3,00582 Kč | 15 029,10 Kč |
| 7 000 | 2,91332 Kč | 20 393,24 Kč |
| 10 000 | 2,82400 Kč | 28 240,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

