



ULD2D5R6MED1TD | |
|---|---|
DigiKey Part Number  | 493-13858-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | ULD2D5R6MED1TD  | 
Description  | CAP ALUM 5.6UF 20% 200V RADIAL  | 
Customer Reference  | |
Detailed Description  | 5.6 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ULD2D5R6MED1TD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 200 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 12000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 50 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 100 mA @ 100 kHz  | |
Lead Spacing  | 0.098" (2.50mm)  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.512" (13.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 

