



ULD2D3R3MED1TD | |
|---|---|
DigiKey Part Number | 493-13856-1-ND - Cut Tape (CT) 493-13856-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2D3R3MED1TD |
Description | CAP ALUM 3.3UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2D3R3MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 50 | 5,58540 Kč | 279,27 Kč |
| 100 | 4,97230 Kč | 497,23 Kč |
| 500 | 3,91612 Kč | 1 958,06 Kč |
| 1 000 | 3,58289 Kč | 3 582,89 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

