33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD2C330MPD1TD

DigiKey Part Number
493-13854-1-ND - Cut Tape (CT)
493-13854-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2C330MPD1TD
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2C330MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
158 mA @ 120 Hz
Ripple Current @ High Frequency
284.4 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 099
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,27900 Kč142,79 Kč
5010,85600 Kč542,80 Kč
1009,76830 Kč976,83 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5007,89650 Kč3 948,25 Kč
1 0007,30667 Kč7 306,67 Kč
1 5007,00885 Kč10 513,27 Kč
2 5006,67686 Kč16 692,15 Kč
3 5006,48172 Kč22 686,02 Kč
5 0006,29318 Kč31 465,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč