



ULD2C150MPD1TD | |
|---|---|
DigiKey Part Number | 493-13852-1-ND - Cut Tape (CT) 493-13852-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2C150MPD1TD |
Description | CAP ALUM 15UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2C150MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 174.8 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 50 | 8,98720 Kč | 449,36 Kč |
| 100 | 8,06320 Kč | 806,32 Kč |
| 500 | 6,46696 Kč | 3 233,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,96385 Kč | 5 963,85 Kč |
| 2 000 | 5,54557 Kč | 11 091,14 Kč |
| 3 000 | 5,33454 Kč | 16 003,62 Kč |
| 5 000 | 5,09920 Kč | 25 496,00 Kč |
| 7 000 | 4,96087 Kč | 34 726,09 Kč |
| 10 000 | 4,82729 Kč | 48 272,90 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

