



ULD2C150MPD1TD | |
|---|---|
DigiKey Part Number | 493-13852-1-ND - Cut Tape (CT) 493-13852-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2C150MPD1TD |
Description | CAP ALUM 15UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2C150MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 174.8 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 50 | 8,58040 Kč | 429,02 Kč |
| 100 | 7,69610 Kč | 769,61 Kč |
| 500 | 6,17272 Kč | 3 086,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,69252 Kč | 5 692,52 Kč |
| 2 000 | 5,29326 Kč | 10 586,52 Kč |
| 3 000 | 5,09178 Kč | 15 275,34 Kč |
| 5 000 | 4,86715 Kč | 24 335,75 Kč |
| 7 000 | 4,73515 Kč | 33 146,05 Kč |
| 10 000 | 4,60763 Kč | 46 076,30 Kč |
| 12 000 | 4,54700 Kč | 54 564,00 Kč |
| 24 000 | 4,34179 Kč | 104 202,96 Kč |
| 25 000 | 4,33084 Kč | 108 271,00 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |

