



UKW1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-10749-1-ND - Cut Tape (CT) 493-10749-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1H221MPD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1H221MPD1TD | Nichicon | 3 304 | 493-11007-1-ND | 298,23000 Kč | Direct |
| UKA1H221MPD1TD | Nichicon | 594 | 493-4657-1-ND | 421,21000 Kč | Upgrade |
| ECA-1HM221B | Panasonic Industry | 10 406 | 10-ECA-1HM221BCT-ND | 202,92000 Kč | Direct |
| ESK227M050AH1EA | KEMET | 3 256 | 399-6654-1-ND | 159,87000 Kč | Direct |
| 860020675020 | Würth Elektronik | 980 | 732-8866-1-ND | 166,02000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 50 | 11,64120 Kč | 582,06 Kč |
| 100 | 10,49060 Kč | 1 049,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,50460 Kč | 4 252,30 Kč |
| 1 000 | 7,87887 Kč | 7 878,87 Kč |
| 1 500 | 7,56306 Kč | 11 344,59 Kč |
| 2 500 | 7,21105 Kč | 18 027,62 Kč |
| 3 500 | 7,00409 Kč | 24 514,31 Kč |
| 5 000 | 6,80415 Kč | 34 020,75 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

