



UKL1H470KPDANA | |
|---|---|
DigiKey Part Number | 493-13403-ND |
Manufacturer | |
Manufacturer Product Number | UKL1H470KPDANA |
Description | CAP ALUM 47UF 10% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H470KPDANA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 380 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 50 | 6,53460 Kč | 326,73 Kč |
| 200 | 5,24425 Kč | 1 048,85 Kč |
| 600 | 4,50792 Kč | 2 704,75 Kč |
| 1 000 | 4,23215 Kč | 4 232,15 Kč |
| 2 600 | 3,80686 Kč | 9 897,84 Kč |
| 5 000 | 3,57252 Kč | 17 862,60 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

