



UKA1E682MHD | |
|---|---|
DigiKey Part Number | 493-4611-ND |
Manufacturer | |
Manufacturer Product Number | UKA1E682MHD |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1E682MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.346 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 68,99900 Kč | 689,99 Kč |
| 50 | 55,84620 Kč | 2 792,31 Kč |
| 100 | 51,70130 Kč | 5 170,13 Kč |
| 500 | 44,57708 Kč | 22 288,54 Kč |
| 1 000 | 42,33743 Kč | 42 337,43 Kč |
| 2 500 | 39,94954 Kč | 99 873,85 Kč |
| 5 000 | 38,49618 Kč | 192 480,90 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |

