100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW2A101MPD1TD

DigiKey Part Number
493-14615-1-ND - Cut Tape (CT)
493-14615-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW2A101MPD1TD
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW2A101MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
572 mA @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Impedance
88 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1017,70100 Kč177,01 Kč
5013,55640 Kč677,82 Kč
10012,24600 Kč1 224,60 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5009,99084 Kč4 995,42 Kč
1 0009,28070 Kč9 280,70 Kč
1 5008,92219 Kč13 383,28 Kč
2 5008,52242 Kč21 306,05 Kč
3 5008,28755 Kč29 006,42 Kč
5 0008,06054 Kč40 302,70 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč