HW Series 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HW Series 22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1V681MPD6TD

DigiKey Part Number
493-UHW1V681MPD6TDCT-ND - Cut Tape (CT)
UHW1V681MPD6TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1V681MPD6TD
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1V681MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,18000 Kč20,18 Kč
1012,85800 Kč128,58 Kč
509,75800 Kč487,90 Kč
1008,77180 Kč877,18 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5007,07280 Kč3 536,40 Kč
1 0006,53745 Kč6 537,45 Kč
1 5006,26732 Kč9 400,98 Kč
2 5005,96600 Kč14 915,00 Kč
3 5005,78888 Kč20 261,08 Kč
5 0005,61774 Kč28 088,70 Kč
6 0005,53641 Kč33 218,46 Kč
12 0005,26102 Kč63 132,24 Kč
12 5005,24636 Kč65 579,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,18000 Kč
Unit Price with VAT:24,41780 Kč