



UHW1V681MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHW1V681MPD6TDCT-ND - Cut Tape (CT) UHW1V681MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1V681MPD6TD |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V681MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 50 | 10,22180 Kč | 511,09 Kč |
| 100 | 9,18870 Kč | 918,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,41020 Kč | 3 705,10 Kč |
| 1 000 | 6,84913 Kč | 6 849,13 Kč |
| 1 500 | 6,56607 Kč | 9 849,10 Kč |
| 2 500 | 6,25043 Kč | 15 626,07 Kč |
| 3 500 | 6,06488 Kč | 21 227,08 Kč |
| 5 000 | 5,88557 Kč | 29 427,85 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

