2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1V222MHD

DigiKey Part Number
493-6871-ND
Manufacturer
Manufacturer Product Number
UHW1V222MHD
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1V222MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.09 A @ 120 Hz
Ripple Current @ High Frequency
4.12 A @ 100 kHz
Impedance
11 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 742
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1041,28200 Kč412,82 Kč
5032,71900 Kč1 635,95 Kč
10030,01660 Kč3 001,66 Kč
50025,36894 Kč12 684,47 Kč
1 00023,90706 Kč23 907,06 Kč
2 50022,34775 Kč55 869,38 Kč
5 00021,39856 Kč106 992,80 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč