



UHW1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1H221MPD1TDCT-ND - Cut Tape (CT) UHW1H221MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 50 | 8,31100 Kč | 415,55 Kč |
| 100 | 7,44590 Kč | 744,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,95210 Kč | 2 976,05 Kč |
| 1 000 | 5,48132 Kč | 5 481,32 Kč |
| 1 500 | 5,24348 Kč | 7 865,22 Kč |
| 2 500 | 4,97846 Kč | 12 446,15 Kč |
| 3 500 | 4,82264 Kč | 16 879,24 Kč |
| 5 000 | 4,67206 Kč | 23 360,30 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

