



UHW1H102MHD | |
|---|---|
DigiKey Part Number | 493-6910-ND |
Manufacturer | |
Manufacturer Product Number | UHW1H102MHD |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,39000 Kč | 53,39 Kč |
| 10 | 35,41300 Kč | 354,13 Kč |
| 50 | 27,90460 Kč | 1 395,23 Kč |
| 100 | 25,53130 Kč | 2 553,13 Kč |
| 500 | 21,45030 Kč | 10 725,15 Kč |
| 1 000 | 20,16643 Kč | 20 166,43 Kč |
| 2 500 | 18,79714 Kč | 46 992,85 Kč |
| 5 000 | 17,96330 Kč | 89 816,50 Kč |
| Unit Price without VAT: | 53,39000 Kč |
|---|---|
| Unit Price with VAT: | 64,60190 Kč |

