



UHW1C122MPD | |
|---|---|
DigiKey Part Number | 493-6949-ND |
Manufacturer | |
Manufacturer Product Number | UHW1C122MPD |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C122MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 Kč | 21,43 Kč |
| 10 | 13,56600 Kč | 135,66 Kč |
| 50 | 10,30320 Kč | 515,16 Kč |
| 100 | 9,27120 Kč | 927,12 Kč |
| 500 | 7,49348 Kč | 3 746,74 Kč |
| 1 400 | 6,69626 Kč | 9 374,76 Kč |
| 2 800 | 6,27048 Kč | 17 557,34 Kč |
| 5 600 | 5,91682 Kč | 33 134,19 Kč |
| Unit Price without VAT: | 21,43000 Kč |
|---|---|
| Unit Price with VAT: | 25,93030 Kč |

