HW Series 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HW Series 22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1A182MPD

DigiKey Part Number
493-6818-ND
Manufacturer
Manufacturer Product Number
UHW1A182MPD
Description
CAP ALUM 1800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1A182MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 012
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,81000 Kč20,81 Kč
1013,23300 Kč132,33 Kč
5010,04520 Kč502,26 Kč
2008,19445 Kč1 638,89 Kč
6007,14097 Kč4 284,58 Kč
1 0006,74676 Kč6 746,76 Kč
2 6006,13897 Kč15 961,32 Kč
5 0005,80408 Kč29 020,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,81000 Kč
Unit Price with VAT:25,18010 Kč