



UHV0J392MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHV0J392MHD1TOCT-ND - Cut Tape (CT) UHV0J392MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J392MHD1TO |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J392MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.0438 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.725 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 50 | 16,30280 Kč | 815,14 Kč |
| 100 | 14,77420 Kč | 1 477,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,14608 Kč | 6 073,04 Kč |
| 1 000 | 11,31792 Kč | 11 317,92 Kč |
| 1 500 | 10,90020 Kč | 16 350,30 Kč |
| 2 500 | 10,43450 Kč | 26 086,25 Kč |
| 3 500 | 10,16075 Kč | 35 562,62 Kč |
| 5 000 | 9,89632 Kč | 49 481,60 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

