



UHE1V122MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE1V122MHD6TNCT-ND - Cut Tape (CT) UHE1V122MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V122MHD6TN |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V122MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.024 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.53 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 22,32100 Kč | 223,21 Kč |
| 50 | 17,25200 Kč | 862,60 Kč |
| 100 | 15,65190 Kč | 1 565,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,94016 Kč | 3 485,04 Kč |
| 500 | 12,89572 Kč | 6 447,86 Kč |
| 750 | 12,36895 Kč | 9 276,71 Kč |
| 1 250 | 11,78156 Kč | 14 726,95 Kč |
| 1 750 | 11,43611 Kč | 20 013,19 Kč |
| 2 500 | 11,10248 Kč | 27 756,20 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

