



UHE1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-15239-1-ND - Cut Tape (CT) 493-15239-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 50 | 8,76880 Kč | 438,44 Kč |
| 100 | 7,86380 Kč | 786,38 Kč |
| 500 | 6,30108 Kč | 3 150,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,80805 Kč | 5 808,05 Kč |
| 2 000 | 5,39838 Kč | 10 796,76 Kč |
| 3 000 | 5,19162 Kč | 15 574,86 Kč |
| 5 000 | 4,96120 Kč | 24 806,00 Kč |
| 7 000 | 4,82570 Kč | 33 779,90 Kč |
| 10 000 | 4,69484 Kč | 46 948,40 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

