470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UHE1C471MPD6TD

DigiKey Part Number
493-15234-1-ND - Cut Tape (CT)
493-15234-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1C471MPD6TD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1C471MPD6TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
648.75 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
865 mA @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 905
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,10500 Kč81,05 Kč
506,03060 Kč301,53 Kč
1005,37340 Kč537,34 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5004,23950 Kč2 119,75 Kč
1 0003,88127 Kč3 881,27 Kč
1 5003,70041 Kč5 550,62 Kč
2 5003,49869 Kč8 746,73 Kč
3 5003,38014 Kč11 830,49 Kč
5 0003,26552 Kč16 327,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč