



UHE1C471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1C471MPD1TACT-ND - Cut Tape (CT) UHE1C471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C471MPD1TA |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C471MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Active | Impedance 87 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 50 | 6,05580 Kč | 302,79 Kč |
| 100 | 5,39650 Kč | 539,65 Kč |
| 500 | 4,25756 Kč | 2 128,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,89828 Kč | 3 898,28 Kč |
| 2 000 | 3,59958 Kč | 7 199,16 Kč |
| 3 000 | 3,44871 Kč | 10 346,13 Kč |
| 5 000 | 3,28052 Kč | 16 402,60 Kč |
| 7 000 | 3,18162 Kč | 22 271,34 Kč |
| 10 000 | 3,08610 Kč | 30 861,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

