



UHE1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-15232-1-ND - Cut Tape (CT) 493-15232-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 448 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 50 | 5,18660 Kč | 259,33 Kč |
| 100 | 4,61120 Kč | 461,12 Kč |
| 500 | 3,61502 Kč | 1 807,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,30068 Kč | 3 300,68 Kč |
| 2 000 | 3,03904 Kč | 6 078,08 Kč |
| 3 000 | 2,90696 Kč | 8 720,88 Kč |
| 5 000 | 2,75973 Kč | 13 798,65 Kč |
| 7 000 | 2,67311 Kč | 18 711,77 Kč |
| 10 000 | 2,58945 Kč | 25 894,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

