



UHD1A392MHD | |
|---|---|
DigiKey Part Number | 493-16774-ND |
Manufacturer | |
Manufacturer Product Number | UHD1A392MHD |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A392MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.632 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.29 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 Kč | 36,42 Kč |
| 10 | 23,61800 Kč | 236,18 Kč |
| 50 | 18,33460 Kč | 916,73 Kč |
| 100 | 16,65900 Kč | 1 665,90 Kč |
| 600 | 13,52568 Kč | 8 115,41 Kč |
| 1 200 | 12,66228 Kč | 15 194,74 Kč |
| 3 000 | 11,74106 Kč | 35 223,18 Kč |
| 5 400 | 11,25886 Kč | 60 797,84 Kč |
| Unit Price without VAT: | 36,42000 Kč |
|---|---|
| Unit Price with VAT: | 44,06820 Kč |

