220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1H221MPD1TD

DigiKey Part Number
493-11007-1-ND - Cut Tape (CT)
493-11007-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1H221MPD1TD
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1H221MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1H221MPD1TDNichicon594493-4657-1-ND28,77000 KčDirect
UKW1H221MPD1TDNichicon1 366493-10749-1-ND23,94000 KčDirect
ECA-1HM221BPanasonic Industry10 40610-ECA-1HM221BCT-ND13,86000 KčDirect
ESK227M050AH1EAKEMET3 256399-6654-1-ND10,92000 KčDirect
860020675020Würth Elektronik980732-8866-1-ND11,34000 KčUpgrade
In-Stock: 3 304
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1012,87200 Kč128,72 Kč
509,73880 Kč486,94 Kč
1008,74780 Kč874,78 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5007,04062 Kč3 520,31 Kč
1 0006,50224 Kč6 502,24 Kč
1 5006,23025 Kč9 345,38 Kč
2 5005,92723 Kč14 818,07 Kč
3 5005,74907 Kč20 121,74 Kč
5 0005,57690 Kč27 884,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč