



UCZ1J220MCL1GS | |
|---|---|
DigiKey Part Number | 493-7035-2-ND - Tape & Reel (TR) 493-7035-1-ND - Cut Tape (CT) 493-7035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J220MCL1GS |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1J220MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 700mOhm | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 50 | 10,86440 Kč | 543,22 Kč |
| 100 | 9,77670 Kč | 977,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,90364 Kč | 3 951,82 Kč |
| 1 000 | 7,31318 Kč | 7 313,18 Kč |
| 1 500 | 7,01529 Kč | 10 522,93 Kč |
| 2 500 | 6,68308 Kč | 16 707,70 Kč |
| 3 500 | 6,48778 Kč | 22 707,23 Kč |
| 5 000 | 6,29906 Kč | 31 495,30 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

