

UCZ1E331MCL1GS | |
|---|---|
DigiKey Part Number | 493-4317-2-ND - Tape & Reel (TR) 493-4317-1-ND - Cut Tape (CT) 493-4317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E331MCL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,66000 Kč | 26,66 Kč |
| 10 | 17,10100 Kč | 171,01 Kč |
| 50 | 13,11040 Kč | 655,52 Kč |
| 100 | 11,84810 Kč | 1 184,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,67096 Kč | 4 835,48 Kč |
| 1 000 | 8,98523 Kč | 8 985,23 Kč |
| 1 500 | 8,63917 Kč | 12 958,75 Kč |
| 2 500 | 8,25334 Kč | 20 633,35 Kč |
| 3 500 | 8,02663 Kč | 28 093,21 Kč |
| 5 000 | 7,80750 Kč | 39 037,50 Kč |
| 6 000 | 7,70342 Kč | 46 220,52 Kč |
| 12 000 | 7,35089 Kč | 88 210,68 Kč |
| 12 500 | 7,33211 Kč | 91 651,38 Kč |
| Unit Price without VAT: | 26,66000 Kč |
|---|---|
| Unit Price with VAT: | 32,25860 Kč |

