

UCZ1E221MCS6GS | |
---|---|
DigiKey Part Number | UCZ1E221MCS6TR-ND - Tape & Reel (TR) UCZ1E221MCS6CT-ND - Cut Tape (CT) UCZ1E221MCS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E221MCS6GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E221MCS6GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,08000 Kč | 37,08 Kč |
10 | 24,12100 Kč | 241,21 Kč |
50 | 18,74280 Kč | 937,14 Kč |
100 | 17,04310 Kč | 1 704,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 14,11690 Kč | 7 058,45 Kč |
1 000 | 13,19539 Kč | 13 195,39 Kč |
1 500 | 12,73046 Kč | 19 095,69 Kč |
2 500 | 12,21213 Kč | 30 530,33 Kč |
3 500 | 11,90756 Kč | 41 676,46 Kč |
5 000 | 11,61335 Kč | 58 066,75 Kč |
6 000 | 11,47348 Kč | 68 840,88 Kč |
12 000 | 11,01508 Kč | 132 180,96 Kč |
Unit Price without VAT: | 37,08000 Kč |
---|---|
Unit Price with VAT: | 44,86680 Kč |